18840730 | Felder
Solder, lead-free, SAC (Sn95Ag3.8Cu0.7), Ø 0.75 mm, 500 g, 18840730
Order No.: 11L2555
EAN: 4005796188808
MPN:
18840730
ISO-Core RA Sn95,5Ag3,8Cu0,7 0,75MM 500G
Series: ISO-CORE RA
Unit Price (€ / pck.)
118.6668 € *
Available: 4 pck.
Leadtime: 5 Weeks **
Total Price:
118.67 € *
Price list
Quantity
Price per unit*
1 pck.
118.6668 €
5 pck.
112.7287 €
15 pck.
107.1000 €
50 pck.
101.7450 €
150 pck.
96.6518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 18840730, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.75 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn95Ag3,8Cu0,7 | |
Melting range | 217 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |