18841520 | Felder

Solder, lead-free, SAC (Sn95Ag3.8Cu0.7), Ø 1.5 mm, 250 g, 18841520

Order No.: 11L2559
EAN: 4005796188433
MPN:
18841520
ISO-Core RA Sn95,5Ag3,8Cu0,7 1,50MM 250G
Series: ISO-CORE RA
18841520 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
56.9534 € *
Available: 135 pck.
Leadtime: 5 Weeks **
Total Price:
56.95 € *
Price list
Quantity
Price per unit*
1 pck.
56.9534 €
5 pck.
54.1093 €
15 pck.
51.3961 €
50 pck.
48.8257 €
150 pck.
46.3862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 18841520, FELDER

High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.

Technical specifications
Version Lötdraht
Lead-free Yes
diameter 1.5 mm
Weight 250 g
Halogen free No
alloy Sn95Ag3,8Cu0,7
Melting range 217 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.