20600720 | Felder
Solder, leaded, Sn60Pb40, Ø 0.75 mm, 250 g, 20600720
Order No.: 11L4335
EAN: 4005796206076
MPN:
20600720
ISO-Core EL Sn60Pb40 0,75MM 250G
Series: ISO-CORE EL
Unit Price (€ / pck.)
24.9424 € *
Available: 47 pck.
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pck.
24.9424 €
10 pck.
23.6929 €
50 pck.
22.5029 €
150 pck.
21.3843 €
500 pck.
20.3133 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder, halogen-free Sn60Pb40, type Iso-Core EL 2060.
With flux, conforming to DIN EN 29454. For use where absolute corrosion-resistance and large amounts of flux residue are not desired. Ideal for SMD technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn60Pb40 | |
| diameter | 0.75 mm | |
| Weight | 250 g | |
| Lead-free | No | |
| Halogen free | Yes | |
| Melting range | 183-190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |