20641030 | Felder
Solder, leaded, Sn60Pb39Cu1, Ø 1 mm, 500 g, 20641030
Order No.: 11L436
EAN: 4005796206595
MPN:
20641030
ISO-Core EL Sn60Pb40 1,0MM 500G
Series: ISO-CORE EL
Unit Price (€ / pck.)
43.2446 € *
Available: 10 pck.
Leadtime: 5 Weeks **
Total Price:
43.24 € *
Price list
Quantity
Price per unit*
1 pck.
43.2446 €
5 pck.
41.0788 €
15 pck.
39.0320 €
50 pck.
37.0804 €
150 pck.
35.2240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder, halogen-free Sn60Pb38Cu2, type Iso-Core EL 2064.
With flux, conforming to DIN EN 29454. For use wherever halogen-free solder joints are stipulated
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 1 mm | |
Weight | 500 g | |
Halogen free | Yes | |
alloy | Sn60Pb39Cu1 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |