52760510 | Felder
Solder, lead-free, SAC (Sn96.5Ag3.0Cu0.5), Ø 0.5 mm, 100 g, 52760510
Order No.: 11L2586
EAN: 4005796520011
MPN:
52760510
ISO-Core "Clear" Sn96,5Ag3,0Cu0,5 0,5mm 100g
Series: ISO-Core Clear
Unit Price (€ / pck.)
24.5378 € *
Available: 21 pck.
Leadtime: 5 Weeks **
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pck.
24.5378 €
10 pck.
23.3121 €
50 pck.
22.1459 €
150 pck.
21.0392 €
500 pck.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 52760510, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electrical engineering, electromechanics and electronics. The flux is characterized by high temperature resistance and does not spatter during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among the tube solders.
Features
- No (painful) flux spatters
- Crystal clear flux residues to enhance the optical impression
- Lowest outgassing and neutral odour reduces the workplace exposure
- Easily removable flux residues on the solder iron tips; these can be removed with conventional methods (FELDER Tinner, soldering sponge, metal wool)
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.5 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn96,5Ag3,0Cu0,5 | |
Melting range | 217-219 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |