52761010 | Felder

Solder, lead-free, SAC (Sn96.5Ag3.0Cu0.5), Ø 1 mm, 100 g, 52761010

Order No.: 11L2594
EAN: 4005796520059
MPN:
52761010
ISO-Core "Clear" Sn96,5Ag3,0Cu0,5 1,0mm 100g
Series: ISO-Core Clear
52761010 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
21.4438 € *
Available: 5 pck.
Leadtime: 5 Weeks **
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pck.
21.4438 €
10 pck.
20.3728 €
50 pck.
19.3494 €
150 pck.
18.3855 €
500 pck.
17.4692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 52761010, FELDER

High-quality lead-free solder wire for hand and automatic soldering in electrical engineering, electromechanics and electronics. The flux is characterized by high temperature resistance and does not spatter during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among the tube solders.

Features

  • No (painful) flux spatters
  • Crystal clear flux residues to enhance the optical impression
  • Lowest outgassing and neutral odour reduces the workplace exposure
  • Easily removable flux residues on the solder iron tips; these can be removed with conventional methods (FELDER Tinner, soldering sponge, metal wool)
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 1 mm
Weight 100 g
Halogen free No
alloy Sn96,5Ag3,0Cu0,5
Melting range 217-219 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes