53760210 | Felder

Solder, lead-free, SAC (Sn96.5Ag3.0Cu0.5), Ø 0.25 mm, 0.1 kg, 53760210

Order No.: 11L4398
EAN: 4005796551336
MPN:
53760210
Series: RA-Clear
53760210 Felder Solder Wires
Image may differ
Unit Price (€ / pc.)
73.9942 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
73.99 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9942 €
5 pcs.
70.2933 €
15 pcs.
66.7828 €
50 pcs.
63.4389 €
150 pcs.
60.2735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 53760210, Felder

High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.

Features

  • High wetting speed and spreading
  • No flux splashes
  • Crystal clear flux residues
  • Easily removable residues on soldering tips
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.25 mm
Weight 0.1 kg
Halogen free Yes
alloy Sn96,5Ag3,0Cu0,5
Melting range 217-219 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes