5512941026 | Felder

Solder bar, lead-free, Sn99.3CuNiGe, 400 g, 5512941026

Order No.: 11L2526
EAN: 4005796550445
MPN:
5512941026
SN100NI+ STANGENLOT 0,4KG
Series: ISO-TIN
5512941026 Felder Solder Wires
Image may differ
Unit Price (€ / pc.)
41.7214 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2025-04-28
Leadtime: 2 Weeks **
Total Price:
41.72 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7214 €
5 pcs.
39.6389 €
15 pcs.
37.6516 €
50 pcs.
35.7714 €
150 pcs.
33.9864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soft solder rods with Germanium, lead-free, type Felder-ISO-Tin.

For bright solder joints (appearance as leaded solder joints), the Ni inhibiting layer prevents the development of whiskers, increased endurance of the solder joint by reducing growth of the IM phase, avoids negative influences on the alloy structure of crucibles and nozzle components of older soldering units with VA crucibles and on soldering iron tips, reduction of Cu leaching, homogeneous metal structure of the solder joint which allows for optimal hardening characteristics without microscopic cracks, reduction of the development of slag by approx. 50 to 70 % compared to Sn99.3Cu0.7Ni, improved tensile strength of the solder joints by approx. 10 %, reduces copper sputtering and simplifies refreshing of the solder filling.

Soft solder for bright solder joints, lead-free, type Felder-ISO-Tin Sn100Ni+.

Technical specifications
Version Lötstange
Lead-free Yes
Weight 400 g
Halogen free No
alloy Sn99,3CuNiGe
Melting range 227 °C
Logistics
Country of origin DE
Customs tariff number 80030000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.