5518810720 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.75 mm, 250 g, 5518810720
Solder wire, 5518810720, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Ausführung | Lötdraht | |
Bleifrei | Yes | |
Durchmesser | 0.75 mm | |
Gewicht | 250 g | |
Halogenfrei | No | |
Legierung | Sn99Ag0,3Cu0,7NiGe | |
Schmelzbereich | 217-227 °C |
Ursprungsland | DE |
Zolltarifnummer | 83113000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Gefahreninformationen | Ergänzende |