5518811010 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 1 mm, 100 g, 5518811010
Order No.: 11L2606
EAN: 4005796550520
MPN:
5518811010
ISO-Core RA Sn99Ag+ 1,0MM 100G
Series: ISO-Core RA SN99Ag+
Unit Price (€ / pck.)
13.8516 € *
Available: 2 pck.
Next delivery: 4 pck. on 2025-05-05
Leadtime: 5 Weeks **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pck.
13.8516 €
10 pck.
13.1614 €
50 pck.
12.5069 €
150 pck.
11.8762 €
500 pck.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5518811010, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn99Ag0,3Cu0,7NiGe | |
Melting range | 217-227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |