5518812020 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 2 mm, 250 g, 5518812020
Order No.: 11L2611
EAN: 4005796550575
MPN:
5518812020
ISO-Core RA Sn99Ag+ 2,0MM 250G
Series: ISO-Core RA SN99Ag+
Unit Price (€ / pck.)
32.9868 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pck.
32.9868 €
5 pck.
31.3327 €
15 pck.
29.7738 €
50 pck.
28.2863 €
150 pck.
26.8702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5518812020, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 2 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn99Ag0,3Cu0,7NiGe | |
Melting range | 217-227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |