5518940510 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 0.5 mm, 100 g, 5518940510
Order No.: 11L2620
EAN: 4005796550599
MPN:
5518940510
ISO-Core RA Sn100Ni+ 0,5MM 100G
Series: ISO-Core RA Sn100Ni+
Unit Price (€ / pck.)
16.1364 € *
Available: 5 pck.
Leadtime: 5 Weeks **
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pck.
16.1364 €
10 pck.
15.3272 €
50 pck.
14.5656 €
150 pck.
13.8397 €
500 pck.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5518940510, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.5 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn99,3CuNiGe | |
Melting range | 227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |