5518940730 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 0.75 mm, 500 g, 5518940730
Order No.: 11L2625
EAN: 4005796550643
MPN:
5518940730
ISO-Core RA Sn100Ni+ 0,75MM 500G
Series: ISO-Core RA Sn100Ni+
Unit Price (€ / pck.)
67.0684 € *
Available: 1 pck.
Leadtime: 5 Weeks **
Total Price:
67.07 € *
Price list
Quantity
Price per unit*
1 pck.
67.0684 €
5 pck.
63.7126 €
15 pck.
60.5234 €
50 pck.
57.5008 €
150 pck.
54.6329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5518940730, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.75 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn99,3CuNiGe | |
Melting range | 227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |