5518941010 | Felder

Solder, lead-free, Sn99.3CuNiGe, Ø 1 mm, 100 g, 5518941010

Order No.: 11L2626
EAN: 4005796550650
MPN:
5518941010
ISO-Core RA Sn100Ni+ 1,0MM 100G
Image may differ
Unit Price (€ / pck.)
13.0424 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
13.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
13.0424 €

Solder wire, 5518941010, FELDER

Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.

Technical specifications
Ausführung Lötdraht
Bleifrei Yes
Durchmesser 1 mm
Gewicht 100 g
Halogenfrei No
Legierung Sn99,3CuNiGe
Schmelzbereich 227 °C
Logistics
Ursprungsland DE
Zolltarifnummer 83113000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.