5518941030 | Felder

Solder, lead-free, Sn99.3CuNiGe, Ø 1 mm, 500 g, 5518941030

Order No.: 11L2628
EAN: 4005796550674
MPN:
5518941030
ISO-Core RA Sn100Ni+ 1,0MM 500G
5518941030 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
62.1894 € *
Available: 1 pck.
Leadtime: 5 Weeks **
Total Price:
62.19 € *
Price list
Quantity
Price per unit*
1 pck.
62.1894 €
5 pck.
59.0835 €
15 pck.
56.1204 €
50 pck.
53.3239 €
150 pck.
50.6583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 5518941030, FELDER

Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.

Technical specifications
Version Lötdraht
Lead-free Yes
diameter 1 mm
Weight 500 g
Halogen free No
alloy Sn99,3CuNiGe
Melting range 227 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.