5518941530 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 1.5 mm, 500 g, 5518941530
Order No.: 11L2630
EAN: 4005796550698
MPN:
5518941530
ISO-Core RA Sn100Ni+ 1,5MM 500G
Series: ISO-Core RA Sn100Ni+
Unit Price (€ / pck.)
61.8324 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
61.83 € *
Price list
Quantity
Price per unit*
1 pck.
61.8324 €
5 pck.
58.7384 €
10 pck.
55.7991 €
20 pck.
53.0145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5518941530, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Technical specifications
Ausführung | Lötdraht | |
Bleifrei | Yes | |
Durchmesser | 1.5 mm | |
Gewicht | 500 g | |
Halogenfrei | No | |
Legierung | Sn99,3CuNiGe | |
Schmelzbereich | 227 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83113000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
Gefahreninformationen | Ergänzende |