5518942030 | Felder

Solder, lead-free, Sn99.3CuNiGe, Ø 2 mm, 500 g, 5518942030

Order No.: 11L2632
EAN: 4005796550711
MPN:
5518942030
ISO-Core RA Sn100Ni+ 2,0MM 500G
Image may differ
Unit Price (€ / pck.)
61.3564 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
61.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
61.3564 €

Solder wire, 5518942030, FELDER

Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.

Technical specifications
Version Lötdraht
Lead-free Yes
diameter 2 mm
Weight 500 g
Halogen free No
alloy Sn99,3CuNiGe
Melting range 227 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.