5520810530 | Felder

Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.5 mm, 500 g, 5520810530

Order No.: 11L2642
EAN: 4005796550742
MPN:
5520810530
ISO-Core EL Sn99Ag+ 0,5MM 500G
5520810530 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
81.7768 € *
Available: 5 pck.
Leadtime: 5 Weeks **
Total Price:
81.78 € *
Price list
Quantity
Price per unit*
1 pck.
81.7768 €
5 pck.
77.6832 €
15 pck.
73.8038 €
50 pck.
70.1148 €
150 pck.
66.6043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 5520810530, FELDER

Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.

Applications

  • Lead-free soldering in the industrial assembly production
  • Continuous temperature resistance at least up to 120° C
  • A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.5 mm
Weight 500 g
Halogen free Yes
alloy Sn99Ag0,3Cu0,7NiGe
Melting range 217-227 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.