5520810710 | Felder

Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.75 mm, 100 g, 5520810710

Order No.: 11L2643
EAN: 4005796550148
MPN:
5520810710
ISO-Core EL Sn99Ag+ 0,75MM 100G
5520810710 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
14.8274 € *
Available: 4 pck.
Next delivery: 15 pck. on 2025-04-14
Leadtime: 5 Weeks **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pck.
14.8274 €
10 pck.
14.0896 €
50 pck.
13.3875 €
150 pck.
12.7092 €
500 pck.
12.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 5520810710, FELDER

Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.

Applications

  • Lead-free soldering in the industrial assembly production
  • Continuous temperature resistance at least up to 120° C
  • A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.75 mm
Weight 100 g
Halogen free Yes
alloy Sn99Ag0,3Cu0,7NiGe
Melting range 217-227 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.