5520811010 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 1 mm, 100 g, 5520811010
Solder wire, 5520811010, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 100 g | |
Halogen free | Yes | |
alloy | Sn99Ag0,3Cu0,7NiGe | |
Melting range | 217-227 °C |
Country of origin | DE |
Customs tariff number | 83113000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Information on dangerous goods | Ergänzende |