5520940520 | Felder
Solder, lead-free, Sn100Ni+, Ø 0.5 mm, 250 g, 5520940520
Order No.: 11L2661
EAN: 4005796550179
MPN:
5520940520
ISO-Core EL Sn100Ni+ 0,5MM 250G
Series: ISO-Core EL Sn100Ni+
Unit Price (€ / pck.)
39.1153 € *
Available: 21 pck.
Total Price:
39.12 € *
Price list
Quantity
Price per unit*
1 pck.
39.1153 €
5 pck.
37.1518 €
15 pck.
35.2954 €
50 pck.
33.5342 €
150 pck.
31.8563 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 5520940520, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn100Ni+ | |
| diameter | 0.5 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |