5520940730 | Felder

Solder, lead-free, Sn100Ni+, Ø 0.75 mm, 500 g, 5520940730

Order No.: 11L2665
EAN: 4005796550902
MPN:
5520940730
ISO-Core EL Sn100Ni+ 0,75MM 500G
5520940730 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
67.0684 € *
Available: 4 pck.
Leadtime: 5 Weeks **
Total Price:
67.07 € *
Price list
Quantity
Price per unit*
1 pck.
67.0684 €
5 pck.
63.7126 €
15 pck.
60.5234 €
50 pck.
57.5008 €
150 pck.
54.6329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 5520940730, FELDER

Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.

Applications

  • Lead-free soldering in the industrial assembly production
  • Continuous temperature resistance at least up to 120° C
  • A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.75 mm
Weight 500 g
Halogen free Yes
alloy Sn100Ni+
Melting range 227 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.