5520942020 | Felder
Solder, lead-free, Sn100Ni+, Ø 2 mm, 250 g, 5520942020
Order No.: 11L2671
EAN: 4005796550964
MPN:
5520942020
ISO-Core EL Sn100Ni+ 2,0MM 250G
Series: ISO-Core EL Sn100Ni+
Unit Price (€ / pck.)
30.9162 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pck.
30.9162 €
5 pck.
29.3692 €
15 pck.
27.9055 €
50 pck.
26.5013 €
150 pck.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5520942020, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 2 mm | |
Weight | 250 g | |
Halogen free | Yes | |
alloy | Sn100Ni+ | |
Melting range | 227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |