554081051010 | Felder

Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.5 mm, 100 g, 554081051010

Order No.: 11L2680
EAN: 4005796550988
MPN:
554081051010
ISO-Core ELR Sn99Ag+ 0,5MM 100G
554081051010 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
16.9456 € *
Available: 3 pck.
Leadtime: 5 Weeks **
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pck.
16.9456 €
10 pck.
16.1007 €
50 pck.
15.2915 €
150 pck.
14.5299 €
500 pck.
13.8040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 554081051010, FELDER

Low-residue no-clean SMD solder wire. Specially adapted to the requirements of re-soldering work on SMD-equipped assemblies. The flux is characterized by high temperature resistance and does not spray during melting. The low flux content in the solder wire, in combination with flux residues from upstream soldering processes, is sufficient for wetting on all common surfaces.

Applications

  • Re-soldering and repair soldering in electronics production
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.5 mm
Weight 100 g
Halogen free Yes
alloy Sn99Ag0,3Cu0,7NiGe
Melting range 217-227 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.