554081101010 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 1 mm, 100 g, 554081101010
Order No.: 11L2686
EAN: 4005796551046
MPN:
554081101010
ISO-Core ELR Sn99Ag+ 1,0MM 100G
Series: ISO-Core ELR Sn99Ag+
Unit Price (€ / pck.)
13.8516 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pck.
13.8516 €
5 pck.
13.1614 €
10 pck.
12.5069 €
20 pck.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 554081101010, FELDER
Low-residue no-clean SMD solder wire. Specially adapted to the requirements of re-soldering work on SMD-equipped assemblies. The flux is characterized by high temperature resistance and does not spray during melting. The low flux content in the solder wire, in combination with flux residues from upstream soldering processes, is sufficient for wetting on all common surfaces.
Applications
- Re-soldering and repair soldering in electronics production
Technical specifications
Ausführung | Lötdraht | |
Bleifrei | Yes | |
Durchmesser | 1 mm | |
Gewicht | 100 g | |
Halogenfrei | Yes | |
Legierung | Sn99Ag0,3Cu0,7NiGe | |
Schmelzbereich | 217-227 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83113000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
Gefahreninformationen | Ergänzende |