554094053010 | Felder

Solder, lead-free, Sn99.3CuNiGe, Ø 0.5 mm, 500 g, 554094053010

Order No.: 11L2702
EAN: 4005796551138
MPN:
554094053010
ISO-Core ELR Sn100Ni+ 0,5MM 500G
Image may differ
Unit Price (€ / pck.)
77.6594 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
77.66 € *
Price list
Quantity
Price per unit*
1 pck.
77.6594 €
5 pck.
73.7800 €
10 pck.
70.0910 €
20 pck.
66.5805 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 554094053010, FELDER

Low-residue no-clean SMD solder wire. Specially adapted to the requirements of re-soldering work on SMD-equipped assemblies. The flux is characterized by high temperature resistance and does not spray during melting. The low flux content in the solder wire, in combination with flux residues from upstream soldering processes, is sufficient for wetting on all common surfaces.

Applications

  • Re-soldering and repair soldering in electronics production
Technical specifications
Ausführung Lötdraht
Bleifrei Yes
Durchmesser 0.5 mm
Gewicht 500 g
Halogenfrei Yes
Legierung Sn99,3CuNiGe
Schmelzbereich 227 °C
Logistics
Ursprungsland DE
Zolltarifnummer 83113000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.