554094202010 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 2 mm, 250 g, 554094202010
Order No.: 11L2711
EAN: 4099891413323
MPN:
554094202010
ISO-Core ELR Sn100Ni+ 2,0MM 250G
Unit Price (€ / pck.)
30.9162 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pck.
30.9162 €
5 pck.
29.3692 €
10 pck.
27.9055 €
20 pck.
26.5013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 554094202010, FELDER
Low-residue no-clean SMD solder wire. Specially adapted to the requirements of re-soldering work on SMD-equipped assemblies. The flux is characterized by high temperature resistance and does not spray during melting. The low flux content in the solder wire, in combination with flux residues from upstream soldering processes, is sufficient for wetting on all common surfaces.
Applications
- Re-soldering and repair soldering in electronics production
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 2 mm | |
Weight | 250 g | |
Halogen free | Yes | |
alloy | Sn99,3CuNiGe | |
Melting range | 227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |