5551940720 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 0.75 mm, 0.25 kg, 5551940720
Unit Price (€ / pc.)
34.4148 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Solder wire, 5551940720, Felder
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Features
- High wetting speed and spreading
- No flux splashes
- Crystal clear flux residues
- Easily removable residues on soldering tips
Technical specifications
Ausführung | Lötdraht | |
Bleifrei | Yes | |
Durchmesser | 0.75 mm | |
Gewicht | 0.25 kg | |
Halogenfrei | Yes | |
Legierung | Sn99,3CuNiGe | |
Schmelzbereich | 227 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83113000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |