5551941010 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 1 mm, 0.1 kg, 5551941010
Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-28
Leadtime: 5 Weeks **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.6140 €
50 pcs.
11.9833 €
150 pcs.
11.3883 €
500 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5551941010, Felder
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Features
- High wetting speed and spreading
- No flux splashes
- Crystal clear flux residues
- Easily removable residues on soldering tips
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 0.1 kg | |
Halogen free | Yes | |
alloy | Sn99,3CuNiGe | |
Melting range | 227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |