5552940205 | Felder
Solder, lead-free, Sn100Ni+, Ø 0.25 mm, 50 g, 5552940205
Order No.: 11L2565
EAN: 4005796551247
MPN:
5552940205
ISO-Core Clear Sn100Ni+
Series: ISO-Core Clear
Unit Price (€ / pc.)
33.6294 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
33.63 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6294 €
5 pcs.
31.9515 €
15 pcs.
30.3450 €
50 pcs.
28.8337 €
150 pcs.
27.3938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5552940205, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Features
- High wetting speed and spreading
- No flux splashes
- Crystal clear flux residues
- Easily removable residues on soldering tips
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.25 mm | |
Weight | 50 g | |
Halogen free | No | |
alloy | Sn100Ni+ | |
Melting range | 227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |