5552940720 | Felder

Solder, lead-free, Sn100Ni+, Ø 0.75 mm, 250 g, 5552940720

Order No.: 11L2576
EAN: 4005796250103
MPN:
5552940720
ISO-Core "Clear" Sn100Ni+ 0,75mm 250g
Series: ISO-Core Clear
5552940720 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
34.4148 € *
Available: 4 pck.
Next delivery: 15 pck. on 2025-05-05
Leadtime: 5 Weeks **
Total Price:
34.41 € *
Price list
Quantity
Price per unit*
1 pck.
34.4148 €
5 pck.
32.6893 €
15 pck.
31.0590 €
50 pck.
29.5120 €
150 pck.
28.0364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 5552940720, FELDER

High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.

Features

  • High wetting speed and spreading
  • No flux splashes
  • Crystal clear flux residues
  • Easily removable residues on soldering tips
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.75 mm
Weight 250 g
Halogen free No
alloy Sn100Ni+
Melting range 227 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes