5552941010 | Felder
Solder, lead-free, Sn100Ni+, Ø 1 mm, 100 g, 5552941010
Order No.: 11L2578
EAN: 4005796520110
MPN:
5552941010
ISO-Core "Clear" Sn100Ni+ 1,0mm 100g
Series: ISO-Core Clear
Unit Price (€ / pck.)
13.2804 € *
Available: 1 pck.
Next delivery: 4 pck. on 2025-05-07
Leadtime: 5 Weeks **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pck.
13.2804 €
10 pck.
12.6140 €
50 pck.
11.9833 €
150 pck.
11.3883 €
500 pck.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 5552941010, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Features
- High wetting speed and spreading
- No flux splashes
- Crystal clear flux residues
- Easily removable residues on soldering tips
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn100Ni+ | |
Melting range | 227 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |