12G-H05VVF3G100-C13/2,50M SW9005 | FELLER
Device connection cable, Switzerland, plug type J, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, 12G-H05VVF3G100-C13/2,50M SW9005
Order No.: 88F3375
EAN: 4099891097257
MPN:
12G-H05VVF3G100-C13/2,50M SW9005
Unit Price (€ / pc.)
7.5684 € *
Available: 45 pcs.
Next delivery: 850 pcs. on 2025-05-16
Leadtime: 14 Weeks **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.8544 €
100 pcs.
6.1285 €
500 pcs.
5.7715 €
1000 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables for Switzerland, type Feller 12G/C13.
With ground contact; Cable: straight plug to SEV 1011 to straight IEC cord connector to EN 60320/C13. Cable type: H05VVF3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.5 m
Technical specifications
Connection (1) | Stecker Typ J, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 2.5 m | |
Country code | Schweiz | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | SEV 1011 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |