498G-SJT3X16AWG-13VW/5,00M SW9005 | FELLER

Device connection cable, North America, plug type B, straight on C13 socket, angled, SJT 3 x AWG 16, black, 5 m, 498G-SJT3X16AWG-13VW/5,00M SW9005

Order No.: 88F3080
EAN: 4099891096939
MPN:
498G-SJT3X16AWG-13VW/5,00M SW9005
498G-SJT3X16AWG-13VW/5,00M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
22.6695 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5,667.38 € *
Price list
Quantity
Price per unit*
250 pcs.
22.6695 €
500 pcs.
21.3367 €
1000 pcs.
19.3375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cord, North America, Plug Type B, straight on C13-Connector, angled, SJT 3 x AWG 16, black, 5 m
Technical specifications
Connection (1) Stecker Typ B, gerade
Connection (2) C13-Dose, abgewinkelt
Version Geräteanschlussleitung
AWG cross-section AWG 16
Colour schwarz
Cable type SJT 3 x AWG 16
Cable length 5 m
Country code Nordamerika
Rated current 10 A
Standard connection 1 NEMA 5-15
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei