498G-SVT3X18AWG-AT1-C5+C13/0,2M SW9005 | FELLER
Distributor, North America, plug type B, straight on 1 x C13 socket + 1 x C5 socket, straight, SVT 3 x AWG 18, black, 900 mm, 498G-SVT3X18AWG-AT1-C5+C13/0,2M SW9005
Order No.: 88F3085
EAN: 4099891096977
MPN:
498G-SVT3X18AWG-AT1-C5+C13/0,2M SW9005
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power cord, 498G-SVT3X18AWG-AT1, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05VV-F 3G1.0 mm², black, 2.5 m.
Technical specifications
Connection (1) | Stecker Typ B, gerade | |
Connection (2) | 1 x C13-Dose + 1 x C5-Dose, gerade | |
Version | Verteiler | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Cable type | SVT 3 x AWG 18 | |
Cable length | 900 mm | |
Country code | Nordamerika | |
Rated current | 10 A | |
Standard connection 1 | NEMA 5-15 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |