498G-SVT3X18AWG-G30+0492/2,00M SW9005 | FELLER
Connection cable, North America, plug type B, straight on open end, SVT 3 x AWG 18, black, 2 m, 498G-SVT3X18AWG-G30+0492/2,00M SW9005
Order No.: 88F238
EAN: 4099891096519
MPN:
498G-SVT3X18AWG-G30+0492/2,00M SW9005
Unit Price (€ / pc.)
17.0527 € *
Available: 241 pcs.
Leadtime: 14 Weeks **
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
15.6009 €
100 pcs.
14.6251 €
500 pcs.
13.6493 €
1000 pcs.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale
US-standard power cables, type Feller 498G/G30.
Molded Nema 5-15 plug to UL and CSA, other end stripped by 30 mm and dressed with wire end ferrules; Cable type: SVT, 3 x 18 AWG. Rated voltage: 125 VAC. Rated current: 10 A.
Technical attributes (type, color, length): black, 2.0 m
Technical specifications
Connection (1) | Stecker Typ B, gerade | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Cable type | SVT 3 x AWG 18 | |
Cable length | 2 m | |
Country code | Nordamerika | |
Rated current | 10 A | |
Standard connection 1 | NEMA 5-15 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |