BS13/13-H05VVF3G150-C19/2,50M SW9005 | FELLER

Device connection cable, UK, plug type G, angled on C19 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, BS13/13-H05VVF3G150-C19/2,50M SW9005

Order No.: 88F4100
EAN: 4099891097646
MPN:
BS13/13-H05VVF3G150-C19/2,50M SW9005
BS13/13-H05VVF3G150-C19/2,50M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
20.7893 € *
Available: 41 pcs.
Leadtime: 14 Weeks **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
18.8139 €
100 pcs.
16.8266 €
500 pcs.
15.8389 €
1000 pcs.
14.3514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Cord, BS13/13, FELLER

Power cord, UK, Plug Type G on C19-Connector, H05VV-F 3G1.5 mm², black, 2,5 m

Technical specifications
Connection (1) Stecker Typ G, abgewinkelt
Connection (2) C19-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 2.5 m
Country code Großbritannien
Cable cross-section 1,5 mm²
Rated current 13 A
Standard connection 1 BS 1363
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei