C14G-H05Z1Z1F3G100-C13W/3,00M WS | FELLER
Extension cable, International, C14-plug, straight on C13 socket, angled, H05Z1Z1-F3G1.0 mm², white, 3 m, C14G-H05Z1Z1F3G100-C13W/3,00M WS
Order No.: 88F4108
EAN: 4099891097721
MPN:
C14G-H05Z1Z1F3G100-C13W/3,00M WS
Unit Price (€ / pc.)
26.3823 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6,595.58 € *
Price list
Quantity
Price per unit*
250 pcs.
26.3823 €
500 pcs.
24.8353 €
1000 pcs.
22.5029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | C14-Stecker, gerade | |
Connection (2) | C13-Dose, abgewinkelt | |
Version | Verlängerungsleitung | |
Colour | weiß | |
Cable type | H05Z1Z1-F3G1,0 mm² | |
Cable length | 3 m | |
Country code | International | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |