C14G-HARSJT3X14(1,5)AWG-C13M/1,00M SW900 | FELLER
Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G1.5 mm², black, 1 m, C14G-HARSJT3X14(1,5)AWG-C13M/1,00M SW900
Order No.: 88F360
MPN:
C14G-HARSJT3X14(1,5)AWG-C13M/1,00M SW900
Unit Price (€ / pc.)
20.23 € *
Available: 303 pcs.
Leadtime: 14 Weeks **
Extension line, C14G-HARSJT3X14(1,5)AWG-C13M/1,00M SW900, FELLER
Extension line, C14 plug, straight on C13 jack, straight, 250 VAC, H05VV-F3G1,5mm², black.
Technical specifications
Connection (1) | C14-Stecker, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Verlängerungsleitung | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Cable type | H05VV-F3G1,5 mm² | |
Cable length | 1 m | |
Country code | International | |
Cable cross-section | 1,5 mm² | |
Rated current | 15 A |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |