C14G-HARSVT3X18(0,75)AWG-C5/1,00M SW9005 | FELLER

Extension cable, International, C14-plug, straight on C5 socket, straight, HARSVT 3 x AWG 18, black, 1 m, C14G-HARSVT3X18(0,75)AWG-C5/1,00M SW9005

Order No.: 88F191
EAN: 4099891096397
MPN:
C14G-HARSVT3X18(0,75)AWG-C5/1,00M SW9005
C14G-HARSVT3X18(0,75)AWG-C5/1,00M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,132.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
12.5307 €

Extension cable, C14G-HARSVT3X18(0,75)AWG-C5/1,00M SW9005, Feller

Extension cable, International, C14-Plug on C5-Connector, HARSVT 3x18AWG, black, 1 m.

Technical specifications
Version Verlängerungsleitung
Country code International
Connection (1) C14-Stecker, gerade
Connection (2) C5-Dose, gerade
Cable type HARSVT 3 x AWG 18
Cable length 1 m
Colour schwarz
Cable cross-section 0,75 mm²
AWG cross-section AWG 18
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 2.5 A
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei