HG-SJT3X18AWG-C13W/2,50M SW9005 | FELLER

Device connection cable, North America, plug type B, straight on C13 socket, angled, SJT 3 x AWG 18, black, 2.5 m, HG-SJT3X18AWG-C13W/2,50M SW9005

Order No.: 88F404
EAN: 4099891097608
MPN:
HG-SJT3X18AWG-C13W/2,50M SW9005
HG-SJT3X18AWG-C13W/2,50M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7,169.75 € *
Price list
Quantity
Price per unit*
500 pcs.
14.3395 €
1000 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) Stecker Typ B, gerade
Connection (2) C13-Dose, abgewinkelt
Version Geräteanschlussleitung
AWG cross-section AWG 18
Colour schwarz
Cable type SJT 3 x AWG 18
Cable length 2.5 m
Country code Nordamerika
Rated current 10 A
Standard connection 1 NEMA 5-15
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei