HG/TR-SJT3X16AWG-C13M/3,05M SW9005 | FELLER
Device connection cable, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 16, black, 3.05 m, HG/TR-SJT3X16AWG-C13M/3,05M SW9005
Order No.: 88F378
EAN: 4099891097554
MPN:
HG/TR-SJT3X16AWG-C13M/3,05M SW9005
Unit Price (€ / pc.)
25.0138 € *
Available: 128 pcs.
Leadtime: 14 Weeks **
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0138 €
10 pcs.
22.6219 €
100 pcs.
20.2419 €
500 pcs.
19.0638 €
1000 pcs.
17.2669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables HOSPITAL GRADE for USA/Canada, type Feller HG/TR.
NEMA 5-15 plug to IEC cord connector to IEC 60320/C13; Cable type: SJT3x16AWG to UL 62, CSA 22.2 No. 49. Rated voltage: 125 VAC. Rated current: 15 A.
Type: black, 3.05 m
Technical specifications
Connection (1) | Stecker Typ B, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
AWG cross-section | AWG 16 | |
Colour | schwarz | |
Cable type | SJT 3 x AWG 16 | |
Cable length | 3.05 m | |
Country code | Nordamerika | |
Rated current | 13 A | |
Standard connection 1 | NEMA 5-15 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |