IL/3-H05VVF3G150-C19/2,50M SW9005 | FELLER
Device connection cable, Israel, plug type H, angled on C19 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, IL/3-H05VVF3G150-C19/2,50M SW9005
Order No.: 88F3425
EAN: 4099891097363
MPN:
IL/3-H05VVF3G150-C19/2,50M SW9005
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power cord, Israel, Plug Type H, angled on C19-Connector, straight, H05VV-F3G1.5mm², black, 2.5 m
Technical specifications
Connection (1) | Stecker Typ H, abgewinkelt | |
Connection (2) | C19-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,5 mm² | |
Cable length | 2.5 m | |
Country code | Israel | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A | |
Standard connection 1 | SI 32 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |