IND/3/16-IS694 3CX100 70°C-C13/2,50M SW9 | FELLER

Device connection cable, India, plug type M, angled on C13 socket, straight, IS694 3CX1.0 mm², black, 2.5 m, IND/3/16-IS694 3CX100 70°C-C13/2,50M SW9

Order No.: 88F3379
EAN: 4099891646196
MPN:
IND/3/16-IS694 3CX100 70°C-C13/2,50M SW9
IND/3/16-IS694 3CX100 70°C-C13/2,50M SW9 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
18.5402 € *
Available: 145 pcs.
Leadtime: 14 Weeks **
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
16.7671 €
100 pcs.
15.0059 €
500 pcs.
14.1253 €
1000 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cord India 10 A, IND/3/16-IS694 3CX100 70°C-C13/2,50M SW9, Feller

With earthing contact, one side angled plug according to IS 1293, other side straight IEC connector according to EN 60320/C13

Technical specifications
Connection (1) Stecker Typ M, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type IS694 3CX1,0 mm²
Cable length 2.5 m
Country code Indien
Cable cross-section 1,0 mm²
Rated current 16 A
Standard connection 1 IS 1293
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei