IND/3-H05VVF3G100-C13/2,50M SW9005 | FELLER
Device connection cable, India, plug type M, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, IND/3-H05VVF3G100-C13/2,50M SW9005
Order No.: 88F3376
EAN: 4099891097264
MPN:
IND/3-H05VVF3G100-C13/2,50M SW9005
As an alternative, we recommend the following item:

Device connection cable, India, plug type M, angled on C13 socket, straight, IS694 3CX1.0 mm², black, 2.5 m, IND/3/16-IS694 3CX100 70°C-C13/2,50M SW9
Order No.: 88F3379
Manufacturer: FELLER
per pc. 18.5402 € *
*incl. VAT plus shipping costs
Appliance power cables for India, type Feller IND/3/C13.
With ground contact; Cable assembly: angled plug (to IS 1293 to straight IEC cord connector (to EN 60320/C13). Cable type: H05VVF3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.5 m
Technical specifications
Connection (1) | Stecker Typ M, abgewinkelt | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 2.5 m | |
Country code | Indien | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IS 1293 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |