N5/15-SJT3X14AWG-C19/2,50M SW9005 | FELLER
Device connection cable, North America, plug type B, straight on C19 socket, straight, SJT 3 x AWG 14, black, 2.5 m, N5/15-SJT3X14AWG-C19/2,50M SW9005
Order No.: 88F4101
EAN: 4099891097653
MPN:
N5/15-SJT3X14AWG-C19/2,50M SW9005
Unit Price (€ / pc.)
22.8004 € *
Available: 273 pcs.
Leadtime: 14 Weeks **
Total Price:
22.80 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8004 €
10 pcs.
20.6346 €
100 pcs.
18.4569 €
500 pcs.
17.3740 €
1000 pcs.
15.7437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power Cord, N5/15-SJT3X14AWG-C19/2,50M SW9005, FELLER
Power cord, North America, Plug Type B on C19-Connector, SJT 3x14AWG, black, 2,5 m
Technical specifications
Connection (1) | Stecker Typ B, gerade | |
Connection (2) | C19-Dose, gerade | |
Version | Geräteanschlussleitung | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Cable type | SJT 3 x AWG 14 | |
Cable length | 2.5 m | |
Country code | Nordamerika | |
Rated current | 15 A | |
Standard connection 1 | NEMA 5-15 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |