PRC/3/16-H05V2V2F3G150-C19/2,50M SW9005 | FELLER

Device connection cable, China, plug type I, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, PRC/3/16-H05V2V2F3G150-C19/2,50M SW9005

Order No.: 88F3423
EAN: 4099891097349
MPN:
PRC/3/16-H05V2V2F3G150-C19/2,50M SW9005
PRC/3/16-H05V2V2F3G150-C19/2,50M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
22.3482 € *
Available: 304 pcs.
Leadtime: 14 Weeks **
Total Price:
22.35 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3482 €
10 pcs.
20.2181 €
100 pcs.
18.0880 €
500 pcs.
17.0289 €
1000 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Cord, PRC/3/16, FELLER

Power cord, China, Plug Type I on C19-Connector, H05VV-F 3G1.5 mm², black, 2,5 m

Technical specifications
Connection (1) Stecker Typ I, gerade
Connection (2) C19-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 2.5 m
Country code China
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 GB 1002
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes