VII-H05F3G1/1,7M-AT-2XH05F3G1-C13/0,65M | FELLER

Distributor, Europe, plug type E + F, angled on 2 x C13 socket, straight, H05VV-F3G1.0 mm², black, 2.35 m, VII-H05F3G1/1,7M-AT-2XH05F3G1-C13/0,65M

Order No.: 88F3082
EAN: 4099891096953
MPN:
VII-H05F3G1/1,7M-AT-2XH05F3G1-C13/0,65M
VII-H05F3G1/1,7M-AT-2XH05F3G1-C13/0,65M FELLER Power Cords Image 1
VII-H05F3G1/1,7M-AT-2XH05F3G1-C13/0,65M FELLER Power Cords Image 2
VII-H05F3G1/1,7M-AT-2XH05F3G1-C13/0,65M FELLER Power Cords Image 3
VII-H05F3G1/1,7M-AT-2XH05F3G1-C13/0,65M FELLER Power Cords Image 4
Image may differ
Unit Price (€ / pc.)
25.9063 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6,476.58 € *
Price list
Quantity
Price per unit*
250 pcs.
25.9063 €
500 pcs.
24.3831 €
1000 pcs.
22.0983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, CEE to two IEC appliance connectors, type Feller VII-AT1-C13.

Molded Schuko-style angled plug to CEE (7) VII on one end, other end splits into two straight IEC cord connectors to EN 60320/C13, 10 A/250 V; Conductor: H05VVF3G 3 x 1.0 mm². Cable length: 1.7 m from the Schuko-style-type plug to the dividing point, 2 x 0.65 m from the dividing point to the IEC cord connector. Color: black.

Type: VII-AT-C13, appliance power cable

Technical specifications
Anschluss (1) Stecker Typ E + F, abgewinkelt
Anschluss (2) 2 x C13-Dose, gerade
Ausführung Verteiler
Farbe schwarz
Kabel H05VV-F3G1,0 mm²
Kabellänge 2.35 m
Landeskennung Europa
Leiterquerschnitt 1,0 mm²
Nennstrom 10 A
Norm Anschluss 1 CEE (7) VII
Norm Anschluss 2 IEC 60320
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei