VII-H05VVF3G075-AT1-C5+C13/0,2M SW9005 | FELLER

Distributor, Europe, plug type E + F, angled on 1 x C13 socket + 1 x C5 socket, straight, H05VV-F3G0.75 mm², black, 900 mm, VII-H05VVF3G075-AT1-C5+C13/0,2M SW9005

Order No.: 88F3086
EAN: 4099891096984
MPN:
VII-H05VVF3G075-AT1-C5+C13/0,2M SW9005
VII-H05VVF3G075-AT1-C5+C13/0,2M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
24.3236 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6,080.90 € *
Price list
Quantity
Price per unit*
250 pcs.
24.3236 €
500 pcs.
22.8956 €
1000 pcs.
20.7536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cord, VII-H05VVF3G075-AT1-C5+C13/0,2M SW9005, FELLER

Molded plug, Rated current and voltage: 16 A/250V AC, Plugbase: thermoplastic Polyester, Construction: Double insulation, Pins: brass.

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) 1 x C13-Dose + 1 x C5-Dose, gerade
Version Verteiler
Colour schwarz
Cable type H05VV-F3G0,75 mm²
Cable length 900 mm
Country code Europa
Cable cross-section 0,75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei