VII-H05VVF3G075-C13/0,50M SW9005 | FELLER

Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 500 mm, VII-H05VVF3G075-C13/0,50M SW9005

Order No.: 88F301
EAN: 4099891096823
MPN:
VII-H05VVF3G075-C13/0,50M SW9005
VII-H05VVF3G075-C13/0,50M SW9005 FELLER Power Cords Image 1
VII-H05VVF3G075-C13/0,50M SW9005 FELLER Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Next delivery: 958 pcs. on 2025-04-28
Leadtime: 14 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.7596 €
100 pcs.
5.1527 €
500 pcs.
4.8433 €
1000 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables, type Feller VII/C13.

With ground contact and double insulation. Angled Schuko-style plug to CEE (7) VII, opposing end straight IEC cord connector to EN 60320/C13; Cable type: H05VV-F3G0.75 or 1.0 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Conductor cross-section 0.75 mm².

Type: black, 0.5 m

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G0,75 mm²
Cable length 500 mm
Country code Europa
Cable cross-section 0,75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei